56-643-918-S vs 56-643-918-50G feature comparison

56-643-918-S Spectrum Control

Buy Now Datasheet

56-643-918-50G Spectrum Control

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer API TECHNOLOGIES CORP API TECHNOLOGIES CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARD: MIL-C-24308 STANDARD: MIL-C-24308
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature YES YES
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 5/D 5/D
Termination Type SOLDER SOLDER
Total Number of Contacts 78 78
Base Number Matches 1 1

Compare 56-643-918-S with alternatives

Compare 56-643-918-50G with alternatives