55PC0811-20-9CS2502 vs M22759/12-20-924 feature comparison

55PC0811-20-9CS2502 TE Connectivity

Buy Now Datasheet

M22759/12-20-924 Specialty Cable Corporation

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD SPECIALTY CABLE CORP
Reach Compliance Code compliant unknown
Factory Lead Time 48 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Cable Types SPEC 55
Conductor Finish TIN NICKEL
Conductor Material COPPER ALLOY COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Diameter 1.47 mm 1.47 mm
Insulator Material RADIATION-CROSSLINKED MODIFIED ETFE TFE
Number of Conductors 1 1
Operating Temperature-Max 150 °C 260 °C
Operating Temperature-Min -65 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X32 19X32
Wire Gauge 20 AWG 20 AWG
Wire Size-Max 20 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 5
Additional Feature STANDARD: MIL-W-22759
Approvals MIL
MIL Conformance YES
Resistance 0.0321 Ω

Compare 55PC0811-20-9CS2502 with alternatives

Compare M22759/12-20-924 with alternatives