55C120B vs 2N1804 feature comparison

55C120B Coors Components Inc

Buy Now Datasheet

2N1804 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer COORS COMPONENTS INC NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
Circuit Commutated Turn-off Time-Nom 100 µs
Critical Rate of Rise of Off-State Voltage-Min 200 V/us
DC Gate Trigger Current-Max 100 mA 100 mA
DC Gate Trigger Voltage-Max 3 V
Holding Current-Max 200 mA
Leakage Current-Max 10 mA
Non-Repetitive Pk On-state Cur 1200 A
On-State Voltage-Max 2.2 V
On-state Current-Max 86000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -45 °C -65 °C
Repetitive Peak Off-state Voltage 1200 V
Surface Mount NO
Trigger Device Type SCR SCR
Base Number Matches 2 5
Repetitive Peak Reverse Voltage 1000 V