55A3122-22-9/96CS2275
vs
55A0823-22-6/9CS2275
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Rated Voltage |
600 V
|
600 V
|
Shielding |
YES
|
NO
|
Wire Gauge |
22 AWG
|
22 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
TE Connectivity
|
Additional Feature |
|
STANDARD: MIL-DTL-27500
|
Application |
|
GENERAL PURPOSE
|
Cable Types |
|
MIL-DTL-27500
|
Conductor Finish |
|
NICKEL
|
Conductor Material |
|
COPPER ALLOY
|
Cross Section Area |
|
0.326 mm2
|
DIN Conformance |
|
NO
|
Diameter |
|
2.64 mm
|
IEC Conformance |
|
NO
|
Insulator Material |
|
ETHYLENE TETRAFLUOROETHYLENE
|
MIL Conformance |
|
YES
|
Number of Conductors |
|
2
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Stranding |
|
19X34
|
Wire Size-Max |
|
22 AWG
|
|
|
|
Compare 55A3122-22-9/96CS2275 with alternatives
Compare 55A0823-22-6/9CS2275 with alternatives