55A0814-24-5 vs 55A0814-24-4 feature comparison

55A0814-24-5 TE Connectivity

Buy Now Datasheet

55A0814-24-4 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
Application AIRFRAME, MEDIUM WEIGHT AIRFRAME, MEDIUM WEIGHT
Conductor Finish SILVER SILVER
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.24 mm2 0.24 mm2
Diameter 1.14 mm 1.14 mm
Number of Conductors 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X36 19X36
Wire Gauge 24 AWG 24 AWG
Wire Size-Max 24 AWG 24 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
Factory Lead Time 13 Weeks, 3 Days

Compare 55A0814-24-5 with alternatives

Compare 55A0814-24-4 with alternatives