55A0814-20-3
vs
M22759/12-20-915
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
TE CONNECTIVITY LTD
SPECIALTY CABLE CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Application
AIRFRAME, MEDIUM WEIGHT
Conductor Finish
SILVER
NICKEL
Conductor Material
COPPER ALLOY
COPPER
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
STRANDED
STRANDED
Cross Section Area
0.62 mm2
Diameter
1.47 mm
1.47 mm
Number of Conductors
1
1
Operating Temperature-Max
200 °C
260 °C
Operating Temperature-Min
-65 °C
Rated Voltage
600 V
600 V
Shielding
NO
NO
Stranding
19X32
19X32
Wire Gauge
20 AWG
20 AWG
Wire Size-Max
20 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches
1
1
Additional Feature
STANDARD: MIL-W-22759
Approvals
MIL
Insulator Material
TFE
MIL Conformance
YES
Resistance
0.0321 Ω
Compare 55A0814-20-3 with alternatives
Compare M22759/12-20-915 with alternatives