55A0813-22-4 vs 2160023004 feature comparison

55A0813-22-4 TE Connectivity

Buy Now Datasheet

2160023004 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
Application AIRFRAME, MEDIUM WEIGHT GENERAL PURPOSE, LIGHTWEIGHT
Conductor Finish NICKEL TIN
Conductor Material COPPER COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.38 mm2 0.38 mm2
Diameter 1.09 mm 1.09 mm
Number of Conductors 1 1
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X34 19X34
Wire Gauge 22 AWG 22 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
Cable Types SPEC 55
Wire Size-Max 22 AWG

Compare 55A0813-22-4 with alternatives

Compare 2160023004 with alternatives