55A0813-22-3
vs
2160023004
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Application
AIRFRAME, MEDIUM WEIGHT
GENERAL PURPOSE, LIGHTWEIGHT
Conductor Finish
NICKEL
TIN
Conductor Material
COPPER
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
STRANDED
STRANDED
Cross Section Area
0.38 mm2
0.38 mm2
Diameter
1.09 mm
1.09 mm
Number of Conductors
1
1
Operating Temperature-Max
200 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Rated Voltage
600 V
600 V
Shielding
NO
NO
Stranding
19X34
19X34
Wire Gauge
22 AWG
22 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches
1
1
Cable Types
SPEC 55
Wire Size-Max
22 AWG
Compare 55A0813-22-3 with alternatives
Compare 2160023004 with alternatives