55A0812-24-6 vs M22759/23-24-2 feature comparison

55A0812-24-6 TE Connectivity

Buy Now Datasheet

M22759/23-24-2 Amphenol CIT

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD CARLISLE INTERCONNECT TECHNOLOGIES
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Factory Lead Time 4 Weeks
Samacsys Manufacturer TE Connectivity
Application AIRFRAME, MEDIUM WEIGHT SMOKE EMISSION, OVERLOAD STABILITY AND FLAMMABILITY
Cable Types SPEC 55
Conductor Finish SILVER NICKEL
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.24 mm2
Diameter 1.14 mm 1.14 mm
Number of Conductors 1 1
Operating Temperature-Max 200 °C 260 °C
Operating Temperature-Min -65 °C -55 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X36 19X36
Wire Gauge 24 AWG 24 AWG
Wire Size-Max 24 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
Additional Feature STANDARD: MIL-W-22759/23
Approvals MIL
Insulator Material EXTRUDED PTFE
MIL Conformance YES
Resistance 0.099 Ω

Compare 55A0812-24-6 with alternatives

Compare M22759/23-24-2 with alternatives