55A0812-22-94 vs 55A0114-22-6 feature comparison

55A0812-22-94 TE Connectivity

Buy Now Datasheet

55A0114-22-6 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Application AIRFRAME, MEDIUM WEIGHT
Conductor Finish SILVER SILVER
Conductor Material COPPER COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.38 mm2
Diameter 1.09 mm 1.09 mm
Number of Conductors 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X34 19X34
Wire Gauge 22 AWG 22 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
Cable Types SPEC 55
Wire Size-Max 22 AWG

Compare 55A0812-22-94 with alternatives

Compare 55A0114-22-6 with alternatives