55A0812-20-5 vs 9609-1 feature comparison

55A0812-20-5 TE Connectivity

Buy Now Datasheet

9609-1 Consolidated Wire

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD CONSOLIDATED ELECTRONIC WIRE & CABLE
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Factory Lead Time 7 Weeks
Samacsys Manufacturer TE Connectivity
Application AIRFRAME, MEDIUM WEIGHT INTERNAL WIRING OF ELECTRICAL, ELECTRONIC EQUIPMENT
Cable Types SPEC 55
Conductor Finish SILVER SILVER
Conductor Material COPPER ALLOY COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.62 mm2
Diameter 1.47 mm 1.47 mm
Number of Conductors 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X32 19X32
Wire Gauge 20 AWG 20 AWG
Wire Size-Max 20 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
Additional Feature STANDARD: MIL-W-16878/4
Approvals MIL; UL
Insulator Material PTFE
MIL Conformance YES

Compare 55A0812-20-5 with alternatives

Compare 9609-1 with alternatives