55A0812-18-9 vs 55A0812-18-1 feature comparison

55A0812-18-9 TE Connectivity

Buy Now Datasheet

55A0812-18-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity
Application AIRFRAME, MEDIUM WEIGHT AIRFRAME, MEDIUM WEIGHT
Cable Types SPEC 55
Conductor Finish SILVER SILVER
Conductor Material COPPER ALLOY COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.96 mm2 0.96 mm2
Diameter 1.78 mm 1.78 mm
Number of Conductors 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X30 19X30
Wire Gauge 18 AWG 18 AWG
Wire Size-Max 18 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1

Compare 55A0812-18-9 with alternatives

Compare 55A0812-18-1 with alternatives