55A0812-18-7 vs M22759/11-18-54 feature comparison

55A0812-18-7 TE Connectivity

Buy Now Datasheet

M22759/11-18-54 Amphenol CIT

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD CARLISLE INTERCONNECT TECHNOLOGIES
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Application AIRFRAME, MEDIUM WEIGHT HIGH TEMPERATURE APPLICATION
Conductor Finish SILVER SILVER
Conductor Material COPPER COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.96 mm2
Diameter 1.78 mm 1.78 mm
Number of Conductors 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -55 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X30 19X30
Wire Gauge 18 AWG 18 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
Approvals MIL-W-22759/11
DIN Conformance NO
IEC Conformance NO
Insulator Material EXTRUDED PTFE
MIL Conformance YES
Resistance 0.019 Ω

Compare 55A0812-18-7 with alternatives

Compare M22759/11-18-54 with alternatives