55A0811-20-5 vs 55A0112-20-1 feature comparison

55A0811-20-5 TE Connectivity

Buy Now Datasheet

55A0112-20-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
Application AIRFRAME, MEDIUM WEIGHT GENERAL PURPOSE, LIGHTWEIGHT
Cable Types SPEC 55 SPEC 55
Conductor Finish TIN SILVER
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.62 mm2 0.62 mm2
Diameter 1.27 mm 1.27 mm
Number of Conductors 1 1
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X32 19X32
Wire Gauge 20 AWG 20 AWG
Wire Size-Max 20 AWG 20 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity

Compare 55A0811-20-5 with alternatives

Compare 55A0112-20-1 with alternatives