55A0811-16-2
vs
55A0811-16-45
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Application
AIRFRAME, MEDIUM WEIGHT
AIRFRAME, MEDIUM WEIGHT
Cable Types
SPEC 55
SPEC 55
Conductor Finish
TIN
TIN
Conductor Material
COPPER ALLOY
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
STRANDED
STRANDED
Cross Section Area
1.23 mm2
1.23 mm2
Diameter
1.96 mm
1.96 mm
Number of Conductors
1
1
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Rated Voltage
600 V
600 V
Shielding
NO
NO
Stranding
19X29
19X29
Wire Gauge
16 AWG
16 AWG
Wire Size-Max
16 AWG
16 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches
4
1
Compare 55A0811-16-2 with alternatives
Compare 55A0811-16-45 with alternatives