55A0114-22-6 vs 55A0813-22-4 feature comparison

55A0114-22-6 TE Connectivity

Buy Now Datasheet

55A0813-22-4 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity
Cable Types SPEC 55
Conductor Finish SILVER NICKEL
Conductor Material COPPER ALLOY COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Diameter 1.09 mm 1.09 mm
Number of Conductors 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X34 19X34
Wire Gauge 22 AWG 22 AWG
Wire Size-Max 22 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Application AIRFRAME, MEDIUM WEIGHT
Cross Section Area 0.38 mm2

Compare 55A0114-22-6 with alternatives

Compare 55A0813-22-4 with alternatives