55A0112-20-95 vs 216006-005 feature comparison

55A0112-20-95 TE Connectivity

Buy Now Datasheet

216006-005 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity
Application GENERAL PURPOSE, LIGHTWEIGHT GENERAL PURPOSE, LIGHTWEIGHT
Cable Types SPEC 55 SPEC 55
Conductor Finish SILVER TIN
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.62 mm2 0.62 mm2
Diameter 1.27 mm 1.27 mm
Number of Conductors 1 1
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X32 19X32
Wire Gauge 20 AWG 20 AWG
Wire Size-Max 20 AWG 20 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1

Compare 55A0112-20-95 with alternatives

Compare 216006-005 with alternatives