55A0111-22-2L vs 55A0813-22-3 feature comparison

55A0111-22-2L TE Connectivity

Buy Now Datasheet

55A0813-22-3 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity
Approvals MIL; VDE
Cable Types SPEC 55
Conductor Finish TIN NICKEL
Conductor Material COPPER ALLOY COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.33 mm2 0.38 mm2
DIN Conformance NO
Diameter 1.09 mm 1.09 mm
IEC Conformance NO
Insulator Material ETHYLENE TETRAFLUOROETHYLENE
MIL Conformance YES
Number of Conductors 1 1
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X34 19X34
Wire Gauge 22 AWG 22 AWG
Wire Size-Max 22 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 2 1
Application AIRFRAME, MEDIUM WEIGHT

Compare 55A0111-22-2L with alternatives

Compare 55A0813-22-3 with alternatives