559-0102-001
vs
5101H1-5V
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
DIALIGHT CORP
|
CML TECHNOLOGIES GMBH & CO KG
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
IC COMPATIBLE, HIGH RELIABILITY
|
|
Color |
RED
|
RED
|
Color@Wavelength |
Red
|
Red
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.013 A
|
0.01 A
|
Forward Voltage-Max |
14 V
|
7.5 V
|
JESD-609 Code |
e0
|
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
2.0 mcd
|
2.0 mcd
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
15.88 mm
|
5.588 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
655 nm
|
635 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Pitch |
3.18 mm
|
2.54 mm
|
Viewing Angle |
60 deg
|
60 deg
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
Reverse Voltage-Max |
|
5 V
|
|
|
|
Compare 559-0102-001 with alternatives
Compare 5101H1-5V with alternatives