557UHL561U005DJ1E vs 557UHL561U005DJ2E feature comparison

557UHL561U005DJ1E Cornell Dubilier Electronics Inc

Buy Now Datasheet

557UHL561U005DJ2E Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 9.78 mm 9.78 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 400 mΩ
JESD-609 Code e0
Leakage Current 0.005 mA
Length 44.45 mm 44.45 mm
Manufacturer Series 557UHL
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 5 V 5 V
Reference Standard MIL-C-39018/01 MIL-C-39018/01
Ripple Current 750 mA
Series 557UHL 557UHL
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Shape WIRE
Base Number Matches 1 1

Compare 557UHL561U005DJ1E with alternatives

Compare 557UHL561U005DJ2E with alternatives