5569-10A4-210 vs 5569-10A4G feature comparison

5569-10A4-210 Molex

Buy Now Datasheet

5569-10A4G Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating TIN (200) OVER COPPER (100) GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN (200) OVER COPPER (100) GOLD (30) OVER NICKEL (50)
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66 POLYAMIDE66
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 4

Compare 5569-10A4-210 with alternatives

Compare 5569-10A4G with alternatives