55660-30202 vs 84646-1004 feature comparison

55660-30202 Amphenol FCi

Buy Now Datasheet

84646-1004 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STAGGERED CONFIGURATION RIMM, LATCHED
Body/Shell Style SOCKET
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL (50)
Contact Finish Termination TIN LEAD (100) OVER NICKEL (50) TIN LEAD (50) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 1 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 184 184
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 55660-30202 with alternatives

Compare 84646-1004 with alternatives