555M-3CY3K-SI vs 327-521-21-01 feature comparison

555M-3CY3K-SI LEDtronics Inc

Buy Now Datasheet

327-521-21-01 MARL International Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LEDTRONICS INC MARL INTERNATIONAL LTD
Package Description 2 PIN 2 PIN
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 6.22 mm
Packing Method BULK
Shape ROUND ROUND
Size 2 mm 8.9 mm
Surface Mount NO
T-code T-3/4
Terminal Pitch 5.08 mm
Base Number Matches 1 1
Rohs Code Yes

Compare 555M-3CY3K-SI with alternatives

Compare 327-521-21-01 with alternatives