5557-02R-400
vs
68671-001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
AMPHENOL ICC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.40
Additional Feature
RATED CURRENT(POWER):13A, POLARIZED
Body Breadth
0.42 inch
Body Depth
0.77 inch
Body Length
0.213 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYAMIDE6/6
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
CSA; UL
Termination Type
CRIMP
SOLDER
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Mounting Style
RIGHT ANGLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Terminal Pitch
2.54 mm
Compare 5557-02R-400 with alternatives
Compare 68671-001 with alternatives