5555141-3
vs
65250890
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
TE CONNECTIVITY LTD
W+P PRODUCTS GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Factory Lead Time
13 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
LOW PROFILE
Board Mounting Option
SPLIT BOARD LOCK
SPLIT BOARD LOCK
Body Breadth
0.495 inch
0.537 inch
Body Depth
0.495 inch
0.843 inch
Body Length
0.705 inch
0.625 inch
Body/Shell Style
JACK
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT APPLICABLE
AU ON NI
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
MALE
Contact Material
NOT APPLICABLE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
20 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
DIN Conformance
NO
Durability
750 Cycles
EMI Shielded
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
35.584 N
Insulation Resistance
500000000 Ω
100000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
50u inch
50u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
1 A
Reference Standard
UL
UL
Shell Finish
TIN
Shell Material
COPPER ALLOY
Terminal Length
0.15 inch
0.126 inch
Terminal Pitch
1.02 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
8
UL Flammability Code
94V-0
Withdrawl Force-Min
35.584 N
Base Number Matches
1
1
Dielectric Withstanding Voltage
1400VAC V
Compare 5555141-3 with alternatives
Compare 65250890 with alternatives