55510-834 vs 55510-734LF feature comparison

55510-834 Amphenol FCi

Buy Now Datasheet

55510-734LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.157 inch 0.157 inch
Body Depth 0.177 inch 0.177 inch
Body Length 1.335 inch 1.335 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN/LEAD OVER NICKEL TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 700VAC V 707VAC V
Durability 50 Cycles 50 Cycles
Filter Feature NO NO
Insertion Force-Max 1.946 N 1.946 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.0038 mm 5 mm
Plating Thickness 15u inch 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A 1 A
Reference Standard UL, CSA UL
Terminal Pitch 2.0066 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 34 34
Withdrawl Force-Min .1946 N 0.195 N
Base Number Matches 1 1
Rohs Code Yes
Insulator Material PLASTIC
JESD-609 Code e3
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare 55510-834 with alternatives

Compare 55510-734LF with alternatives