55510-034TR vs 55510-534LF feature comparison

55510-034TR Amphenol FCi

Buy Now Datasheet

55510-534LF Amphenol FCi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature W/ TAPE & REEL PKG, TOP ENTRY
Body Breadth 0.157 inch 0.157 inch
Body Depth 0.177 inch 0.177 inch
Body Length 1.37 inch 1.335 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED MATTE TIN
Contact Finish Termination Tin/Lead (Sn/Pb) Matte Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 707VAC V
Durability 25 Cycles 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.807 N 1.946 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE PLASTIC
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.0038 mm 5 mm
Plating Thickness FLASH inch 100u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 34 34
Withdrawl Force-Min .1946 N 0.195 N
Base Number Matches 1 2
Package Description LEAD FREE
Mounting Option 1 LOCKING
UL Flammability Code 94V-0

Compare 55510-034TR with alternatives

Compare 55510-534LF with alternatives