55510-004 vs 79107-7051 feature comparison

55510-004 Amphenol FCi

Buy Now Datasheet

79107-7051 Molex

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI MOLEX LLC
Reach Compliance Code compliant compliant
Body Breadth 0.157 inch 0.165 inch
Body Depth 0.177 inch 0.175 inch
Body Length 0.154 inch 0.165 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD OVER NICKEL NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb) TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 700VAC V 500VAC V
Durability 50 Cycles 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.807 N 2.224 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYETHYLENE GLASS FILLED POLYETHYLENE
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.0038 mm 2.0066 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A 1 A
Reference Standard UL, CSA UL, CSA
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 4 4
Withdrawl Force-Min .1946 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature ROHS,ELV COMPLIANT W/TUBE PKG
Insulator Color BLACK
Plating Thickness 30u inch
Terminal Length 0.118 inch

Compare 55510-004 with alternatives

Compare 79107-7051 with alternatives