5550J1K20273JXR
vs
5550A1K20273JXT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 5550
, 5550
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.027 µF
0.027 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4.2 mm
4.2 mm
JESD-609 Code
e3
e0
Length
14 mm
14 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 13 Inch
TR, 7 Inch
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
1200 V
1200 V
Size Code
5550
5550
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
12.7 mm
12.7 mm
Base Number Matches
1
1
Compare 5550J1K20273JXR with alternatives
Compare 5550A1K20273JXT with alternatives