5550F050392PFCT vs 5550F050392PFCC feature comparison

5550F050392PFCT Knowles Capacitors

Buy Now Datasheet

5550F050392PFCC Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 5550 , 5550
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000392 µF 0.000392 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.5 mm 2.5 mm
Length 14 mm 14 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch Bulk Cassette
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 5550 5550
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 12.7 mm 12.7 mm
Base Number Matches 1 1

Compare 5550F050392PFCT with alternatives

Compare 5550F050392PFCC with alternatives