5550B823K202VW vs 5550B823K202VTM feature comparison

5550B823K202VW Knowles Capacitors

Buy Now Datasheet

5550B823K202VTM Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 5550 , 5550
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.082 µF 0.082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.62 mm 7.62 mm
JESD-609 Code e0 e0
Length 14 mm 14 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 2000 V 2000 V
Size Code 5550 5550
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) Tin/Lead (Sn90Pb10)
Terminal Shape WRAPAROUND WRAPAROUND
Width 12.7 mm 12.7 mm
Base Number Matches 1 1

Compare 5550B823K202VW with alternatives

Compare 5550B823K202VTM with alternatives