5550A6300683KXB vs 5550Y6300683KXB feature comparison

5550A6300683KXB Knowles Capacitors

Buy Now Datasheet

5550Y6300683KXB Knowles Capacitors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 5550 , 5550
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.068 µF 0.068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.2 mm 4.2 mm
JESD-609 Code e0 e3
Length 14 mm 14 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 630 V 630 V
Size Code 5550 5550
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 12.7 mm 12.7 mm
Base Number Matches 1 1

Compare 5550A6300683KXB with alternatives

Compare 5550Y6300683KXB with alternatives