55508-140TRLF
vs
55508-040TR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FCI
|
FCI
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
TOP ENTRY
|
TOP ENTRY
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (30)
|
NOT SPECIFIED
|
Contact Finish Termination |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e3
|
e0
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
40
|
40
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Samacsys Manufacturer |
|
Amphenol
|
Body Breadth |
|
0.157 inch
|
Body Depth |
|
0.091 inch
|
Body Length |
|
1.606 inch
|
Body/Shell Style |
|
PLUG
|
Contact Material |
|
NOT SPECIFIED
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
20 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
500VAC V
|
Durability |
|
25 Cycles
|
Insertion Force-Max |
|
1.807 N
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
POLYETHYLENE
|
Mating Contact Pitch |
|
0.079 inch
|
Mating Contact Row Spacing |
|
0.079 inch
|
Number Of PCB Rows |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
5.0038 mm
|
Plating Thickness |
|
FLASH inch
|
Rated Current (Signal) |
|
1 A
|
Reference Standard |
|
UL, CSA
|
Withdrawl Force-Min |
|
.1946 N
|
|
|
|
Compare 55508-140TRLF with alternatives
Compare 55508-040TR with alternatives