555/BPA
vs
LB8555D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
SANYO ELECTRIC CO LTD
Package Description
,
DIP, DIP8,.3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT CAN ALSO OPERATE AT 15V NOM
Analog IC - Other Type
PULSE; RECTANGULAR
PULSE; RECTANGULAR
JESD-30 Code
R-CDIP-T8
R-PDIP-T8
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
75 °C
Operating Temperature-Min
-55 °C
-20 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
18 V
16 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Part Package Code
DIP
Pin Count
8
Length
9.14 mm
Package Equivalence Code
DIP8,.3
Seated Height-Max
3.9 mm
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare 555/BPA with alternatives
Compare LB8555D with alternatives