554548-1
vs
10150-900AJL
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
CHAMP-LOK
|
|
Body Breadth |
0.605 inch
|
0.358 inch
|
Body Depth |
0.493 inch
|
|
Body Length |
3.28 inch
|
1.618 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD (8) OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
RND PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYPHENYLENE OXIDE
|
GLASS FILLED POLYESTER
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.085 inch
|
0.05 inch
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
#4-40
|
|
Mounting Option 2 |
SCREW
|
|
Mounting Type |
CABLE
|
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
|
Reference Standard |
UL
|
UL
|
Termination Type |
IDC
|
|
Total Number of Contacts |
50
|
50
|
Wire Size-Max |
24 AWG
|
|
Wire Size-Min |
26 AWG
|
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Contact Finish Termination |
|
GOLD OVER NICKEL
|
Dielectric Withstanding Voltage |
|
500VAC V
|
Insulation Resistance |
|
500000000 Ω
|
JESD-609 Code |
|
e4
|
Mounting Style |
|
STRAIGHT
|
Number Of PCB Rows |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-20 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
Plating Thickness |
|
8u inch
|
Rated Current (Signal) |
|
1 A
|
Shell Finish |
|
NICKEL
|
Shell Material |
|
STEEL
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare 554548-1 with alternatives
Compare 10150-900AJL with alternatives