5536624-1 vs 5536603-6 feature comparison

5536624-1 TE Connectivity

Buy Now Datasheet

5536603-6 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Depth 0.668 inch 0.668 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL NATURAL
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mains Connector Rating 5A 115/230VAC
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 5 A 5 A
Rated Voltage 30 V 30 V
Reference Standard UL UL
Terminal Length 0.135 inch 0.135 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option COMPLIANT BOARDLOCK
Body Breadth 0.622 inch

Compare 5536624-1 with alternatives

Compare 5536603-6 with alternatives