5536603-1
vs
536603-1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TE CONNECTIVITY LTD
TYCO ELECTRONICS AMP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Factory Lead Time
9 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
COMPLIANT BOARDLOCK
Body Breadth
0.622 inch
Body Depth
0.668 inch
Body Length
0.466 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S0P8
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
BLADE PIN-SKT
DIN Conformance
NO
NO
Durability
250 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.3908 N
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
Number of Rows Loaded
4
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Rated Voltage
30 V
Reference Standard
UL
Terminal Length
0.135 inch
Terminal Pitch
2 mm
2 mm
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
8
8
UL Flammability Code
94V-0
Withdrawl Force-Min
2.224 N
Base Number Matches
1
2
Additional Feature
Z-PACK
Compare 5536603-1 with alternatives