5536418-5
vs
414437
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
ERNI ELECTRONICS INC
Package Description
LEAD FREE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
9 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
BOARD LOCK
Body Breadth
0.417 inch
Body Depth
0.453 inch
Body Length
3.7 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
YES
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
YES
Insertion Force-Max
.9452 N
Insulation Resistance
1000000000000 Ω
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYMER
JESD-609 Code
e3
MIL Conformance
NO
NO
Mains Connector Rating
1.5A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Name of Rows Loaded
A,B,C
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
Number of Ports
1
Number of Rows Loaded
3
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Length
0.098 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
PRESS FIT
Total Number of Contacts
96
96
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.15012 N
Base Number Matches
1
1
Additional Feature
STANDARD: DIN 41612, IEC 60603-2
Compare 5536418-5 with alternatives
Compare 414437 with alternatives