5536407-5 vs 8609.348.76.91.765.000.E1 feature comparison

5536407-5 TE Connectivity

Buy Now Datasheet

8609.348.76.91.765.000.E1 Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer TE Connectivity
Board Mounting Option BOARD LOCK
Body Breadth 0.437 inch 0.437 inch
Body Depth 0.437 inch 0.457 inch
Body Length 2.1 inch 2.165 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating NOT APPLICABLE GOLD OVER NICKEL
Contact Finish Termination Tin (Sn) TIN LEAD
Contact Gender MALE MALE
Contact Material NOT APPLICABLE
Contact Resistance 15 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO YES
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .9452 N .9452 N
Insulation Resistance 1000000000000 Ω 1000000000000 Ω
Insulator Color GRAY
Insulator Material GLASS FILLED POLYMER
JESD-609 Code e3 e0
MIL Conformance NO NO
Mains Connector Rating 1.5A
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded A,B,C A,B,C
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Ports 1
Number of Rows Loaded 3 3
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Panel Mount NO
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING SIDE
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL, CSA
Terminal Length 0.13 inch 0.521 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 48 48
UL Flammability Code 94V-0
Withdrawl Force-Min .15012 N .139 N
Base Number Matches 1 2
Additional Feature STANDARD: DIN 41612
Dielectric Withstanding Voltage 1000VAC V
Durability 250 Cycles

Compare 5536407-5 with alternatives

Compare 8609.348.76.91.765.000.E1 with alternatives