553602-1 vs 552390-1 feature comparison

553602-1 TE Connectivity

Buy Now Datasheet

552390-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 9 Weeks, 6 Days 7 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature LOW PROFILE CHAMP
Body Breadth 0.62 inch 0.6 inch
Body Length 3.28 inch 3.28 inch
Body/Shell Style PLUG PLUG
Cable Types RIBBON DISCRETE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYPHENYLENE OXIDE
JESD-609 Code e4
MIL Conformance NO NO
Mains Connector Rating 1A 3.5A
Mating Contact Pitch 0.085 inch 0.085 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 LOCKING
Mounting Option 2 SCREWLOCKS SCREWLOCKS
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 1 A 3.5 A
Reference Standard CSA, UL
Terminal Pitch 2.16 mm 2.16 mm
Termination Type IDC IDC
Total Number of Contacts 50 50
Wire Size-Max 26 AWG 26 AWG
Wire Size-Min 30 AWG 28 AWG
Base Number Matches 1 1
Body Depth 0.483 inch
Contact Style CENTRONIC
Insertion Force-Max 2.6966 N
Insulation Diameter-Min 0.045 inch
Insulation Resistance 20000000000 Ω
UL Flammability Code 94V-0
Withdrawl Force-Min .6672 N

Compare 553602-1 with alternatives

Compare 552390-1 with alternatives