553-2220
vs
507-512-21-13-06
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DIALIGHT CORP
|
MARL INTERNATIONAL LTD
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
60 °C
|
Operating Temperature-Min |
-25 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
7 mm
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
1
|
Lens Type |
|
DIFFUSED
|
Luminous Intensity-Nom |
|
100 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Terminals |
|
2
|
Overall Height |
|
27 mm
|
Packing Method |
|
BULK
|
Peak Wavelength |
|
563 nm
|
Surface Mount |
|
NO
|
Viewing Angle |
|
120 deg
|
|
|
|
Compare 553-2220 with alternatives
Compare 507-512-21-13-06 with alternatives