553-2202 vs 507-512-04-13-05 feature comparison

553-2202 Dialight

Buy Now Datasheet

507-512-04-13-05 MARL International Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIALIGHT CORP MARL INTERNATIONAL LTD
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
JESD-609 Code e0
Number of Functions 1 1
Operating Temperature-Max 85 °C 60 °C
Operating Temperature-Min -25 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 3 mm 7 mm
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 1
Lens Type DIFFUSED
Luminous Intensity-Nom 100 mcd
Mounting Feature RADIAL MOUNT
Number of Terminals 2
Overall Height 27 mm
Packing Method BULK
Peak Wavelength 563 nm
Surface Mount NO
Viewing Angle 120 deg

Compare 553-2202 with alternatives

Compare 507-512-04-13-05 with alternatives