553-0711-216
vs
553-0711-016
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIALIGHT CORP
DIALIGHT CORP
Package Description
24 PINS
24 PINS
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
RED/GREEN
RED/GREEN
Color@Wavelength
Green/Red
Green/Red
Configuration
12 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS
12 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max
0.045 A
0.045 A
Forward Voltage-Max
2 V
2 V
JESD-609 Code
e0
e0
Luminous Intensity-Min
0.005 cd
0.005 cd
Luminous Intensity-Nom
4.7/10.0 mcd
4.7/10.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
12
12
Number of LEDs in Array
12
12
Number of Terminals
24
24
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
DUAL COLOR LED ARRAY
DUAL COLOR LED ARRAY
Overall Height
10.67 mm
10.67 mm
Packing Method
BULK
BULK
Peak Wavelength
635/565 nm
635/565 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
50 deg
50 deg
Base Number Matches
1
1
Compare 553-0711-216 with alternatives
Compare 553-0711-016 with alternatives