553-0711-012 vs 553-0711-202 feature comparison

553-0711-012 Dialight

Buy Now Datasheet

553-0711-202 Dialight

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Package Description 24 PINS 24 PINS
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED/GREEN RED/GREEN
Color@Wavelength Green/Red Green/Red
Configuration 4 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS 4 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max 0.045 A 0.045 A
Forward Voltage-Max 2 V 2 V
JESD-609 Code e0 e0
Luminous Intensity-Min 0.005 cd 0.005 cd
Luminous Intensity-Nom 4.7/10.0 mcd 4.7/10.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 4 4
Number of LEDs in Array 12 12
Number of Terminals 8 8
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type DUAL COLOR LED ARRAY DUAL COLOR LED ARRAY
Overall Height 10.67 mm 10.67 mm
Packing Method BULK BULK
Peak Wavelength 635/565 nm 635/565 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 50 deg 50 deg
Base Number Matches 1 1

Compare 553-0711-012 with alternatives

Compare 553-0711-202 with alternatives