553-0711-002F
vs
553-0711
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DIALIGHT CORP
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8531.80.90.51
|
Samacsys Manufacturer |
Dialight
|
Visual Communications Company
|
Additional Feature |
HIGH RELIABILITY
|
|
Color |
RED/GREEN
|
RED/GREEN
|
Configuration |
4 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS
|
2 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS
|
Forward Current-Max |
0.045 A
|
|
JESD-609 Code |
e4
|
|
Luminous Intensity-Nom |
4.7/10.0 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
4
|
2
|
Number of Terminals |
8
|
4
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
DUAL COLOR LED ARRAY
|
DUAL COLOR LED ARRAY
|
Overall Height |
10.67 mm
|
9.7 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
635/565 nm
|
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Finish |
Copper/Nickel/Silver (Cu/Ni/Ag)
|
|
Terminal Pitch |
2.54 mm
|
2.5 mm
|
Viewing Angle |
50 deg
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Number of LEDs in Array |
|
2
|
|
|
|
Compare 553-0711-002F with alternatives
Compare 553-0711 with alternatives