553-0322-200 vs 553-0322F feature comparison

553-0322-200 Dialight

Buy Now Datasheet

553-0322F Dialight

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Color@Wavelength Green Green
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 5 V 7.5 V
JESD-609 Code e0 e4
Lens Type DIFFUSED
Luminous Intensity-Min 0.008 cd 0.0015 cd
Luminous Intensity-Nom 12.6 mcd 16.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Overall Height 9.65 mm 9.65 mm
Packing Method BULK BAG
Peak Wavelength 565 nm 563 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Tin/Lead (Sn/Pb) Copper/Nickel/Silver (Cu/Ni/Ag)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 2 1
Package Description ROHS COMPLIANT PACKAGE-4
Samacsys Manufacturer Dialight
Number of LEDs in Array 2

Compare 553-0322-200 with alternatives

Compare 553-0322F with alternatives