553-0133-306 vs 553-0133-200 feature comparison

553-0133-306 Dialight

Buy Now Datasheet

553-0133-200 Dialight

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY
Color YELLOW YELLOW
Color@Wavelength Yellow Yellow
Configuration SEPARATE, 12 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 2.1 V 2.2 V
JESD-609 Code e0 e0
Luminous Intensity-Min 0.0063 cd 0.01 cd
Luminous Intensity-Nom 6.3 mcd 10.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 12 2
Number of LEDs in Array 12
Number of Terminals 24 4
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Overall Height 9.65 mm 9.65 mm
Packing Method BULK BULK
Peak Wavelength 585 nm 585 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 45 deg 60 deg
Base Number Matches 1 1
Samacsys Manufacturer Dialight
Lens Type DIFFUSED

Compare 553-0133-306 with alternatives

Compare 553-0133-200 with alternatives