553-0133-006 vs 553-0133-004F feature comparison

553-0133-006 Dialight

Buy Now Datasheet

553-0133-004F Dialight

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Color YELLOW YELLOW
Color@Wavelength Yellow
Configuration SEPARATE, 12 ELEMENTS SEPARATE, 8 ELEMENTS
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 2.1 V
JESD-609 Code e0 e1
Luminous Intensity-Min 0.0063 cd
Luminous Intensity-Nom 6.3 mcd 6.3 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 12 8
Number of LEDs in Array 12
Number of Terminals 24 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Overall Height 10.67 mm 10.67 mm
Packing Method BULK BULK
Peak Wavelength 585 nm 585 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 45 deg 45 deg
Base Number Matches 1 1

Compare 553-0133-006 with alternatives

Compare 553-0133-004F with alternatives