553-0122-005
vs
553-0122-300
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIALIGHT CORP
DIALIGHT CORP
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
GREEN
GREEN
Color@Wavelength
Green
Green
Configuration
SEPARATE, 10 ELEMENTS
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
2.1 V
2.1 V
JESD-609 Code
e0
e0
Luminous Intensity-Min
0.016 cd
0.016 cd
Luminous Intensity-Nom
16.0 mcd
16.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
10
2
Number of LEDs in Array
12
Number of Terminals
20
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
SINGLE COLOR LED ARRAY
Overall Height
10.67 mm
9.65 mm
Packing Method
BULK
BULK
Peak Wavelength
563 nm
563 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
45 deg
45 deg
Base Number Matches
1
1
Compare 553-0122-005 with alternatives
Compare 553-0122-300 with alternatives