553-0122-003F vs 553-0122-210F feature comparison

553-0122-003F Dialight

Buy Now Datasheet

553-0122-210F Dialight

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-12
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Color GREEN GREEN
Configuration SEPARATE, 6 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.025 A 0.03 A
JESD-609 Code e1 e4
Lens Type DIFFUSED
Luminous Intensity-Nom 16.0 mcd 12.6 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 6 2
Number of Terminals 12 4
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Overall Height 10.67 mm 9.65 mm
Packing Method TUBE BULK
Peak Wavelength 563 nm 565 nm
Shape ROUND ROUND
Size 3.1 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Copper/Nickel/Silver (Cu/Ni/Ag)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 45 deg 60 deg
Base Number Matches 1 1
Samacsys Manufacturer Dialight

Compare 553-0122-003F with alternatives

Compare 553-0122-210F with alternatives